06151940

Heilind Number:RYC06151940
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151940
ECAD Model:
3D Model

Description:

06151940

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151940
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:Earth
Marker Cut:Straight
Part Aliases:EC0420-000
SKU:RYC06151940

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White, featuring the universal legend for Earth. Made of durable Flexible PVC, these markers are designed for long-lasting performance. Suitable for cables with a diameter ranging from .01 to .16 inches (2.5 to 4 mm), they provide a secure fit with a Push-On application. The straight cut design ensures a neat and professional appearance, while the black legend stands out for clear identification. Ideal for Label & Identification in various industries, these markers offer convenience and efficiency in cable management. Upgrade your organization system with these essential accessories.