06151948

Heilind Number:RYC06151948
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151948
ECAD Model:
3D Model

Description:

06151948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151948
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:EC0425-000
SKU:RYC06151948

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling. Crafted from durable and flexible PVC, it ensures long-lasting performance. The black legend stands out clearly against the white background, guaranteeing easy identification. With a straight cut design, it neatly fits onto cables without any hassle. This push-on marker is compatible with cable diameters ranging from .01 to .16 inches (2.5 to 4 mm), offering versatility in application. Perfect for a wide range of industries, it's a must-have for efficient cable management. Elevate your labeling game with this essential accessory.