06153401

Heilind Number:RYC06153401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153401
ECAD Model:
3D Model

Description:

06153401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153401
Color:Yellow
Legend:1
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0427-000
SKU:RYC06153401

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable Flexible PVC, this straight-cut marker is designed for quick push-on application onto cables with a diameter ranging from .01 to .16 inches (2.5 to 4 mm). Featuring a bold black legend, it ensures clear and long-lasting cable labeling. Ideal for various labeling and identification projects, this marker is a must-have for efficient cable management. Upgrade your workspace with our high-quality Wire & Cable Markers, Cards, & Sleeves.