06153404

Heilind Number:RYC06153404
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153404
ECAD Model:
3D Model

Description:

06153404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153404
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC0430-000
SKU:RYC06153404

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant Yellow. A must-have for efficient labeling, this marker features a durable design crafted from Flexible PVC, ensuring longevity. The straight-cut design and push-on application make installation a breeze, while its compatibility with cables ranging from 0.01 to 0.16 inches (2.5 to 4mm) offers versatility. With a bold black legend, it guarantees clear and concise identification. Perfect for various industries, from telecommunications to automotive, this marker is a reliable solution for all your labeling needs. Elevate your cable management system with this essential accessory.