06153405

Heilind Number:RYC06153405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153405
ECAD Model:
3D Model

Description:

06153405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153405
Color:Yellow
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0431-000
SKU:RYC06153405

Detailed Description

Effortlessly mark wires and cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, these markers ensure long-lasting identification on the job. The straight-cut design and push-on application make installation quick and simple. The black legend stands out clearly against the yellow background, enhancing visibility. Suitable for cable diameters ranging from .01 to .16 inches (2.5 to 4 mm), these markers offer versatile usage in various applications. Stay organized and compliant with our high-quality wire and cable markers, an essential part of any labeling toolkit.