06153406

Heilind Number:RYC06153406
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153406
ECAD Model:
3D Model

Description:

06153406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153406
Color:Yellow
Legend:6
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0432-000
SKU:RYC06153406

Detailed Description

Label your cables effortlessly with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, these markers are designed for easy installation with a push-on mechanism. The straight-cut design ensures a secure fit on cables with a diameter ranging from .01 to .16 inches (2.5 to 4 mm). Featuring a bold black legend, these markers provide clear identification for streamlined organization. Perfect for various applications, these markers are a must-have for any labeling project. Elevate your cable management with our high-quality Z-Type Marker.