06153407

Heilind Number:RYC06153407
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153407
ECAD Model:
3D Model

Description:

06153407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153407
Color:Yellow
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0433-000
SKU:RYC06153407

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this marker ensures durability and long-lasting performance. Featuring a straight cut and push-on design, it conveniently fits cables with diameters ranging from .01 to .16 inches (2.5 to 4 mm). The black legend '7' provides clear and distinct labeling. Perfect for organizing wires in various applications, this marker is a must-have for efficient cable management. Explore our range of label and identification products for all your marking needs.