06153408

Heilind Number:RYC06153408
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153408
ECAD Model:
3D Model

Description:

06153408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153408
Color:Yellow
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0434-000
SKU:RYC06153408

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, these markers ensure long-lasting performance. With a straight cut design and push-on installation, they offer hassle-free application on cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter. The black legend stands out clearly against the yellow background, providing easy readability. Perfect for labeling and identification in various settings, these markers are a must-have for efficient cable management. Explore our range of wire and cable markers, sleeves, and accessories for all your labeling needs.