06153409

Heilind Number:RYC06153409
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153409
ECAD Model:
3D Model

Description:

06153409

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153409
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:EC0435-000
SKU:RYC06153409

Detailed Description

Easily identify cables with our vibrant Yellow Z-Type Marker. Crafted from durable Flexible PVC, this marker ensures long-lasting visibility in any setting. The straight-cut design and push-on application make installation a breeze, accommodating cable diameters ranging from .01 to .16 inches (2.5 to 4mm). The bold black legend "9" stands out clearly, enhancing organization and efficiency. Perfect for a wide range of applications, this marker is a must-have for any labeling project, offering a reliable solution for cable management. Explore our Label & Identification Products for more essential tools.