06153413

Heilind Number:RYC06153413
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153413
ECAD Model:
3D Model

Description:

06153413

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153413
Color:Yellow
Legend:D
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0439-000
SKU:RYC06153413

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, these markers feature straight-cut design for seamless application. The black legend stands out clearly for quick and efficient cable management. Suitable for cables with a diameter ranging from 0.01 to 0.16 inches (2.5 to 4 mm), these push-on markers provide a secure fit. Perfect for labeling and identification in various settings, from industrial to residential, ensuring accuracy and convenience in cable organization. Elevate your cable management game with these high-quality markers.