06153414

Heilind Number:RYC06153414
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153414
ECAD Model:
3D Model

Description:

06153414

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153414
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:EC0440-000
SKU:RYC06153414

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable and flexible PVC, this marker is designed for seamless installation on cables with a diameter ranging from .01 to .16 inches (2.5 to 4 mm). The straight cut design and push-on application method ensure a secure fit, while the black legend provides clear and lasting labeling. Perfect for various labeling and identification needs in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves category. Elevate your cable management with this essential accessory.