06153416

Heilind Number:RYC06153416
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153416
ECAD Model:
3D Model

Description:

06153416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153416
Color:Yellow
Legend:G
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0442-000
SKU:RYC06153416

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Designed for quick application, this push-on marker is made of flexible PVC, ensuring durability and ease of use. Featuring a straight-cut design and compatible with cable diameters ranging from .01 to .16 inches (2.5 to 4 mm), it's perfect for a variety of applications. The black legend stands out clearly against the yellow background, providing efficient and reliable cable identification. Ideal for labeling and organizing wire and cable systems, this marker is a must-have for any professional or DIY project. Explore our Label & Identification Products collection to discover more essential tools for efficient cable management.