| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153417 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | EC0443-000 |
| SKU: | RYC06153417 |
06153417
| Heilind Number: | RYC06153417 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153417 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this marker is durable and long-lasting. The straight cut design ensures a secure fit, while the black legend provides clear labeling. Suitable for cables with diameters ranging from .01 to .16 inches (2.5-4mm), it offers versatile usage. Perfect for labeling wire and cable installations, this marker is an essential tool for efficient organization in any workspace.

