| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153420 |
| Color: | Yellow |
| Legend: | K |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Part Aliases: | EC0446-000 |
| SKU: | RYC06153420 |
06153420
| Heilind Number: | RYC06153420 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153420 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this marker is durable and easy to install with its push-on design, fitting cable diameters ranging from .01 to .16 inches (2.5 to 4 mm). The straight-cut marker features a bold black "K" legend for clear labeling. Perfect for organizing wires and cables in various applications, this marker is a must-have for efficient cable management. Explore our range of label and identification products for all your marking needs.

