06153422

Heilind Number:RYC06153422
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153422
ECAD Model:
3D Model

Description:

06153422

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153422
Color:Yellow
Legend:M
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0448-000
SKU:RYC06153422

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant Yellow. Designed for efficient cable management, these markers feature a clear legend in bold Black lettering, ensuring legibility. Made from Flexible PVC, they offer durable and long-lasting use. With a straight marker cut and push-on installation, they streamline the process of labeling cables with precision. Suitable for cables with a diameter ranging from 0.01 to 0.16 inches (2.5 to 4 mm), these markers are essential for any labeling project. Perfect for use in various industries, including telecommunications, electrical, and data centers, these markers are a reliable solution for maintaining organization and efficiency.