06153423

Heilind Number:RYC06153423
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153423
ECAD Model:
3D Model

Description:

06153423

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153423
Color:Yellow
Legend:N
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0449-000
SKU:RYC06153423

Detailed Description

Easily identify and organize wires with our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker is designed for seamless installation, with a Push-On attachment method. The Straight cut ensures a clean and professional look, while the Black legend stands out for easy reading. Compatible with cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter, it offers versatile labeling options for various applications. Perfect for use in Label & Identification, Wire & Cable Marking, and more. Stay organized and efficient with this essential marking tool.