06153425

Heilind Number:RYC06153425
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153425
ECAD Model:
3D Model

Description:

06153425

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153425
Color:Yellow
Legend:P
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0451-000
SKU:RYC06153425

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for efficient labeling in various applications. Made of durable Flexible PVC, this marker ensures long-lasting performance, while its straight cut and push-on design make installation a breeze. With a black legend for clear identification, it's perfect for color-coding and labeling cables. Compatible with cable diameters ranging from .01 to .16 inches (2.5-4mm), it offers versatility in marking different sizes. Ideal for professionals in the field, this marker is a must-have for maintaining order and efficiency in any electrical or networking setup. Elevate your labeling game with this essential accessory from our Label & Identification Products collection.