| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153426 |
| Color: | Yellow |
| Legend: | Q |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Part Aliases: | EC0452-000 |
| SKU: | RYC06153426 |
06153426
| Heilind Number: | RYC06153426 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153426 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Crafted from durable flexible PVC, this push-on marker features a straight cut for seamless application. With a sleek black Q legend, it offers clear and professional labeling on cables ranging from 2.5 to 4mm in diameter. Perfect for organizing wire and cable systems, this marker is a must-have for any labeling project. Explore our range of label and identification products for all your marking needs.

