06153427

Heilind Number:RYC06153427
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153427
ECAD Model:
3D Model

Description:

06153427

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153427
Color:Yellow
Legend:R
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0453-000
SKU:RYC06153427

Detailed Description

Effortlessly identify and organize cables with our Yellow Z-Type Marker. Designed for easy application, this Push-On marker features a straight cut for streamlined installation on cables ranging from .01 to .16 inches in diameter. Crafted from durable and flexible PVC, it ensures long-lasting performance in a variety of environments. The black legend stands out against the vibrant yellow background, providing clear and legible labeling. Perfect for efficient cable management, this marker is a must-have for any wiring project. Explore our Label & Identification Products for more essential tools.