| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153428 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | S |
| Marker Cut: | Straight |
| Part Aliases: | EC0454-000 |
| SKU: | RYC06153428 |
06153428
| Heilind Number: | RYC06153428 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153428 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this marker is designed for quick and secure installation with its push-on feature. The black "S" legend stands out clearly, ensuring accurate cable organization. Suitable for cables with a diameter ranging from .01 to .16 inches (2.5-4mm), this marker is perfect for various applications. Keep your cables organized and labeled efficiently with this high-quality marker, a must-have for any wire and cable management system.

