| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153431 |
| Color: | Yellow |
| Legend: | V |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Part Aliases: | EC0457-000 |
| SKU: | RYC06153431 |
06153431
| Heilind Number: | RYC06153431 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153431 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Yellow Z-Type Marker, designed for efficient labeling in a variety of applications. Made from durable Flexible PVC, this marker features a Straight cut and is compatible with cables ranging from .01 to .16 inches in diameter. The V legend in bold Black ensures clear visibility, while the Push-On design allows for quick and secure attachment. Perfect for organizing and identifying wires, this marker is a must-have for any professional workspace.

