06153432

Heilind Number:RYC06153432
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153432
ECAD Model:
3D Model

Description:

06153432

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153432
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:EC0458-000
SKU:RYC06153432

Detailed Description

Identify cables effortlessly with our Yellow Z-Type Marker, a convenient solution for organizing wire installations. Made of durable Flexible PVC, this marker offers long-lasting performance and easy installation with its Push-On design. The straight cut and black W legend ensure clear and professional labeling, while its compatibility with cable diameters ranging from .01 to .16 inches (.25 to 4 mm) makes it versatile for various applications. Ideal for efficient cable management, this marker is a must-have for any labeling project, guaranteeing optimal organization and identification. Elevate your labeling game with this essential tool from our Label & Identification Products collection.