| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153433 |
| Color: | Yellow |
| Legend: | X |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Part Aliases: | EC0459-000 |
| SKU: | RYC06153433 |
06153433
| Heilind Number: | RYC06153433 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153433 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in vibrant Yellow. Designed for easy identification, this marker features a durable Flexible PVC construction with a Straight cut for seamless application. The Black X legend stands out for clear labeling, while the Push-On design ensures quick installation on cables ranging from .01 to .16 inches (2.5-4 mm) in diameter. Perfect for efficient labeling in various industries, this marker is a must-have for maintaining tidy and organized cable systems.

