06153434

Heilind Number:RYC06153434
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153434
ECAD Model:
3D Model

Description:

06153434

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153434
Color:Yellow
Legend:Y
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0460-000
SKU:RYC06153434

Detailed Description

Easily identify and label your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, these durable markers feature a straight cut design for effortless application on wires. The black legend "Y" stands out for clear identification. Suitable for cables with diameters ranging from .01 to .16 inches (2.5 to 4 mm), these push-on markers ensure a secure fit. Perfect for organizing and managing cables in various settings, from industrial to residential. Upgrade your cable labeling system with this essential accessory.