06153438

Heilind Number:RYC06153438
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153438
ECAD Model:
3D Model

Description:

06153438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153438
Color:Yellow
Legend:/
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0464-000
SKU:RYC06153438

Detailed Description

Easily identify cables with our Yellow Z-Type Marker. Made of flexible PVC, this marker is durable and suitable for various applications. Its straight cut design allows for easy installation on cables with a diameter ranging from .01 to .16 inches (2.5-4mm). The black legend ensures clear and long-lasting visibility. Perfect for organizing and labeling cables in a professional manner, this push-on marker is a reliable choice for your labeling needs. Explore our range of label and identification products for more options to streamline your cable management.