06153900

Heilind Number:RYC06153900
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153900
ECAD Model:
3D Model

Description:

06153900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153900
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC0470-000
SKU:RYC06153900

Detailed Description

Enhance cable organization with our Z-Type Marker in crisp white, perfect for efficient identification in any setting. Crafted from flexible PVC, this durable marker features a straight cut design for seamless application. Its black legend stands out clearly, ensuring easy readability. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Simply push it on to cables with diameters ranging from .098 to .157 inches (2.5 to 4 mm), providing a secure fit. Ideal for various industries, this marker belongs to our extensive range of label and identification products, guaranteeing top-notch quality and functionality. Elevate your cable management with this essential accessory.