06153902

Heilind Number:RYC06153902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153902
ECAD Model:
3D Model

Description:

06153902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153902
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC0472-000
SKU:RYC06153902

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for easy identification in any setting. This RoHS-compliant marker boasts a durable construction of flexible PVC, ensuring long-lasting performance. Its straight-cut design, compatible with cables ranging from .098 to .157 inches (2.5 to 4 mm), offers a versatile solution for various applications. The black legend stands out clearly against the white background, providing efficient cable labeling. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves, this marker is a must-have for any wiring project.