06153903

Heilind Number:RYC06153903
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153903
ECAD Model:
3D Model

Description:

06153903

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153903
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EC0473-000
SKU:RYC06153903

Detailed Description

Stay organized with our Z-Type Marker in white, designed for easy cable identification. Made of flexible PVC, this marker is durable and perfect for various applications. Featuring a straight cut, it conveniently slides onto cables with a diameter ranging from .098 to .157 inches (2.5 to 4 mm). The black legend stands out clearly against the white background, ensuring easy readability. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Ideal for use in labeling and identifying wires and cables, this marker is a must-have in any workspace. Upgrade your organization system with this reliable and efficient marking solution.