06153905

Heilind Number:RYC06153905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153905
ECAD Model:
3D Model

Description:

06153905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153905
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EC0475-000
SKU:RYC06153905

Detailed Description

Stay organized and compliant with our Z-Type Marker in White. Made of flexible PVC, this marker is durable and perfect for identifying cables. The straight cut design ensures easy installation, while the push-on feature offers convenience. With a black legend on a white background, labeling is clear and legible. Compatible with cables ranging from .098 to .157 inches (2.5 to 4 mm) in diameter, it's versatile for various applications. Whether you're in the industrial or residential sector, this marker is a must-have for efficient cable management.