06153906

Heilind Number:RYC06153906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153906
ECAD Model:
3D Model

Description:

06153906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153906
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC0476-000
SKU:RYC06153906

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a essential component for efficient labeling in various applications. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. Featuring a straight-cut design, it effortlessly fits onto cables with diameters ranging from .098 to .157 inches (2.5 to 4 mm). The bold black legend "6" stands out clearly, providing easy identification. With RoHS compliance, you can trust in the marker's environmental responsibility. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves, it offers versatile utility in cable management. Stay organized and compliant with our high-quality Z-Type Marker.