06153907

Heilind Number:RYC06153907
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153907
ECAD Model:
3D Model

Description:

06153907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153907
Color:White
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Part Aliases:EC0477-000
SKU:RYC06153907

Detailed Description

Stay organized with our durable Z-Type Marker, perfect for efficiently labeling cables. Designed for quick and easy installation, this marker features a push-on style, with compatibility for cable diameters ranging from .098 to .157 inches (2.5 to 4 mm). Crafted from flexible PVC in a clean white hue with bold black legends, it ensures clear and lasting identification. Straight-cut for a sleek finish, it complies with RoHS standards for environmental responsibility. Ideal for various applications, this marker is a must-have in any workspace.