06153908

Heilind Number:RYC06153908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153908
ECAD Model:
3D Model

Description:

06153908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153908
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:EC0478-000
SKU:RYC06153908

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling in various applications. Crafted from flexible PVC, this marker ensures durability and adaptability, with a straight cut for easy installation. The black legend "8" stands out clearly for quick identification. Featuring RoHS compliance, it meets stringent environmental standards. Suitable for cables with a diameter ranging from .098 to .157 inches (2.5 to 4 mm), this push-on marker is a convenient solution for labeling tasks. Perfect for use in diverse industries, it falls under our Label & Identification Products category, providing essential organization for wire and cable management.