06153909

Heilind Number:RYC06153909
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153909
ECAD Model:
3D Model

Description:

06153909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153909
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:EC0479-000
SKU:RYC06153909

Detailed Description

Stay organized and compliant with our Z-Type Marker in White, designed for effortless cable identification. Made of flexible PVC, these markers ensure durability and easy installation with a push-on design. The straight-cut marker is suitable for cables with a diameter ranging from .098 to .157 inches (2.5 to 4mm). Featuring a bold black legend, it guarantees clear and long-lasting labeling. Perfect for various applications, this marker is a must-have in your label and identification toolkit. Upgrade your cable management system with our reliable Z-Type Marker.