06153916

Heilind Number:RYC06153916
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153916
ECAD Model:
3D Model

Description:

06153916

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153916
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:EC0486-000
SKU:RYC06153916

Detailed Description

Easily identify cables with precision using our Z-Type Marker in White. Crafted from durable flexible PVC, these markers guarantee long-lasting performance. Featuring a straight cut for seamless application, they come with a bold black legend for clear labeling. Designed for push-on installation, they are compatible with cables ranging from .098 to .157 inches (2.5 to 4 mm) in diameter. Perfect for organizing and labeling wires, these markers are essential for efficient cable management in any setting. Explore our range of Label & Identification Products for more options.