06153917

Heilind Number:RYC06153917
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153917
ECAD Model:
3D Model

Description:

06153917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153917
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:EC0487-000
SKU:RYC06153917

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for efficient labeling in various industrial applications. Crafted from durable white PVC, this marker ensures long-lasting performance. The straight-cut design and push-on installation method make it easy to apply, while the black legend stands out clearly against the white background for effortless identification. Compatible with cables ranging from .098 to .157 inches (2.5 to 4 mm) in diameter, it offers versatile use. Ideal for use in label and identification projects, this marker is a reliable solution for enhancing cable management and efficiency in any setting.