| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153918 |
| Color: | White |
| Legend: | I |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .098 - .157 in, 2.5 - 4 mm |
| Part Aliases: | EC0488-000 |
| SKU: | RYC06153918 |
06153918
| Heilind Number: | RYC06153918 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153918 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in white. Crafted from durable flexible PVC, this push-on marker features a black legend "I" for clear labeling. Suitable for cable diameters ranging from .098 to .157 inches (2.5 to 4mm), it ensures a secure fit. Ideal for organizing wire and cable systems, this marker with a straight cut design is a must-have for efficient labeling in various applications. Explore our range of label and identification products for all your marking needs.

