| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153920 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .098 - .157 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | K |
| Marker Cut: | Straight |
| Part Aliases: | EC0490-000 |
| SKU: | RYC06153920 |
06153920
| Heilind Number: | RYC06153920 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153920 |
| ECAD Model: |
Specifications
Detailed Description
Identify cables with ease using our Z-Type Marker in White. Made of flexible PVC, this marker is durable and easy to install with its push-on design. The straight-cut marker features the letter "K" in bold black for clear identification. Compatible with cables ranging from .098 to .157 inches (2.5 to 4 mm) in diameter, it offers versatile usage in various applications. Perfect for organizing and labeling wires effectively, this marker is a must-have in any workspace.

