| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153921 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .098 - .157 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | EC0491-000 |
| SKU: | RYC06153921 |
06153921
| Heilind Number: | RYC06153921 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153921 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, these markers feature a straight cut for seamless installation. The black L legend stands out for clear labeling, perfect for organizing your cables. Designed for a push-on application, they are compatible with cables ranging from 2.5 to 4mm in diameter. Keep your wires organized and easily identifiable with these high-quality markers, ideal for any labeling project.

