06153923

Heilind Number:RYC06153923
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153923
ECAD Model:
3D Model

Description:

06153923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153923
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC0493-000
SKU:RYC06153923

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable Flexible PVC, this marker ensures long-lasting performance. The straight cut design allows for hassle-free installation on cables, while the black legend provides clear labeling. Suitable for cables with a diameter ranging from .098 to .157 inches (2.5 to 4mm), this push-on marker is perfect for organizing and labeling wires in any setting. Ideal for use in a variety of industries, it is a must-have for efficient cable management. Explore our selection of Label & Identification Products for more options to streamline your labeling needs.