06153925

Heilind Number:RYC06153925
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153925
ECAD Model:
3D Model

Description:

06153925

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153925
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:P
Marker Cut:Straight
Part Aliases:EC0495-000
SKU:RYC06153925

Detailed Description

Stay organized and efficient with our Z-Type Marker in White. Made of durable and flexible PVC, this marker features a straight cut design with a sleek black legend for easy identification. Perfect for labeling cables, it is designed for push-on installation and is compatible with cable diameters ranging from .098 to .157 inches (2.5 to 4mm). Whether you're working on a small project or a large-scale installation, this marker is an essential tool for staying organized. Upgrade your labeling game with our Z-Type Marker.