06153926

Heilind Number:RYC06153926
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153926
ECAD Model:
3D Model

Description:

06153926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153926
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:Q
Marker Cut:Straight
Part Aliases:EC0496-000
SKU:RYC06153926

Detailed Description

Enhance cable identification and organization with our Z-Type Marker in White. Crafted from durable Flexible PVC, this marker ensures lasting performance in various environments. Its straight cut design and push-on application offer easy installation on cables with a diameter ranging from .098 to .157 inches (2.5 to 4 mm). The bold black "Q" legend provides clear and concise labeling for efficient cable management. Suitable for a wide range of applications, from industrial to residential, this marker is a must-have for any labeling and identification project.