| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153927 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .098 - .157 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | R |
| Marker Cut: | Straight |
| Part Aliases: | EC0497-000 |
| SKU: | RYC06153927 |
06153927
| Heilind Number: | RYC06153927 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153927 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently label your cables with our Z-Type Marker in White. Made of durable Flexible PVC, it ensures long-lasting identification. The straight-cut design and push-on application make installation a breeze. With a sleek black legend, it offers clear visibility. Suitable for cables with a diameter ranging from .098 to .157 inches (2.5 to 4 mm), it is perfect for organizing your wire and cable systems. Explore our range of Label & Identification Products for all your marking needs.

