06153928

Heilind Number:RYC06153928
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153928
ECAD Model:
3D Model

Description:

06153928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153928
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:EC0498-000
SKU:RYC06153928

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for seamless push-on application. Crafted from durable flexible PVC, this marker ensures long-lasting performance. Featuring a straight cut design and a bold Black legend, it offers clear and easy identification. With a snug fit for cables ranging from .098 to .157 inches (2.5 to 4 mm) in diameter, it guarantees a secure and efficient labeling solution. Perfect for various labeling tasks, this marker is a must-have for any workspace in need of reliable cable management.