06153929

Heilind Number:RYC06153929
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153929
ECAD Model:
3D Model

Description:

06153929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153929
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:EC0499-000
SKU:RYC06153929

Detailed Description

Efficiently organize your cables with our Z-Type Marker, designed for seamless identification in any setting. Made of durable white Flexible PVC, these markers feature a straight cut for easy installation. The black legend "T" stands out clearly for quick reference. With a push-on design, they fit snugly on cables ranging from .098 to .157 inches (2.5 to 4 mm) in diameter. Perfect for labeling and organizing wires, these markers are essential for maintaining a tidy and efficient workspace. Ideal for a wide range of applications, from industrial settings to home offices, these markers ensure clear and accurate cable identification. Upgrade your cable management system with our reliable Z-Type Marker.