| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153932 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .098 - .157 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | W |
| Marker Cut: | Straight |
| Part Aliases: | EC0502-000 |
| SKU: | RYC06153932 |
06153932
| Heilind Number: | RYC06153932 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153932 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your cables with our Z-Type Marker in crisp white, designed for seamless push-on application. Crafted from flexible PVC, this marker ensures durability and long-lasting performance. Its straight cut design and black legend guarantee clear and easy identification, while its compatibility with cable diameters ranging from .098 to .157 inches (2.5 to 4 mm) offers versatility. Perfect for labeling wire and cables, this marker is a must-have for efficient organization in any setting.

