06153934

Heilind Number:RYC06153934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153934
ECAD Model:
3D Model

Description:

06153934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153934
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:EC0504-000
SKU:RYC06153934

Detailed Description

Effortlessly organize your cables with our Z-Type Marker, designed for easy identification and management. This flexible PVC marker, in a crisp white hue, features straight-cut edges for a sleek look. With black legends, it ensures clear and durable labeling. Compliant with RoHS standards, it guarantees environmentally friendly usage. Simply push it on cables within the .098 to .157-inch diameter range for a secure fit. Perfect for various applications, this marker is a must-have in any workspace dealing with wire and cable organization. Elevate your labeling game with this essential accessory.