06153935

Heilind Number:RYC06153935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153935
ECAD Model:
3D Model

Description:

06153935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153935
Color:White
Legend:Z
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Part Aliases:EC0505-000
SKU:RYC06153935

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for efficient labeling of wires and cables. This white marker, crafted from flexible PVC, ensures durability and long-lasting visibility. Featuring a straight cut for easy application, it is suitable for various cable diameters ranging from .098 to .157 inches (2.5 to 4 mm). The black legend stands out clearly against the white background, aiding in quick identification. Perfect for use in a range of industries, this push-on marker is a must-have for streamlined cable management.