06153938

Heilind Number:RYC06153938
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153938
ECAD Model:
3D Model

Description:

06153938

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153938
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.1 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EC0508-000
SKU:RYC06153938

Detailed Description

Enhance cable organization with our Z-Type Marker in classic white. Crafted from durable PVC, this marker ensures long-lasting performance and easy identification. Designed for effortless installation, simply push it on for a secure fit. The black legend stands out clearly, providing essential labeling for streamlined cable management. With a straight cut and compatibility with cable diameters ranging from .1 to .16 inches (2.5 to 4 mm), this marker is versatile and practical. Perfect for a variety of applications, it belongs to our comprehensive range of Label & Identification Products, offering quality solutions for efficient organization. Elevate your cable labeling with this essential accessory.