| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06153940 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .098 - .157 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | Earth |
| Marker Cut: | Straight |
| Part Aliases: | EC0510-000 |
| SKU: | RYC06153940 |
06153940
| Heilind Number: | RYC06153940 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06153940 |
| ECAD Model: |
Specifications
Detailed Description
Identify cables with ease using our Z-Type Marker in classic white, featuring the Earth legend in bold black lettering. Crafted from durable flexible PVC, these markers ensure long-lasting visibility and cable management. With a push-on design and straight cut for effortless application, they're compatible with cables ranging from .098 to .157 inches (2.5-4 mm). Organize your wiring efficiently with this essential accessory, perfect for labeling and identifying cables in any setting.

