06153941

Heilind Number:RYC06153941
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153941
ECAD Model:
3D Model

Description:

06153941

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153941
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.1 - .16 in, 2.5 - 4 mm
Part Aliases:EC0511-000
SKU:RYC06153941

Detailed Description

Enhance cable organization with our Z-Type Marker in classic white, designed for efficient labeling in various applications. Constructed from durable PVC, this marker ensures long-lasting performance, while its straight cut and black legend color offer clear visibility. Simply push it onto cables with diameters ranging from .1 to .16 inches (2.5-4mm) for secure attachment. Ideal for use in industrial settings, this marker is a must-have for streamlined cable identification. Elevate your labeling process with this essential accessory from our Label & Identification Products range.